The SCH24 is a rotary incremental encoder with a hollow shaft style and digital square wave output. It operates at speeds up to 12000 revolutions per minute and can be supplied with voltages between 4.5 and 30 volts DC. The encoder is designed to function within a temperature range of -40 to 85 degrees Celsius. The SCH24 is a right angle, cable-connected encoder with an indexed index output.
Scancon Encoders A/S SCH24, 4-180-N-05-64-01-S-SUB technical specifications.
| Motion | Rotary |
| Terminal Type | Cable |
| Shaft Style | Hollow |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Maximum Operating Speed | 12000r/min |
| Encoder Code | Quadrature |
| Maximum Operating Torque | <0.005N.m |
| Min Operating Supply Voltage | 4.5VDC |
| Max Operating Supply Voltage | 30V |
| Programmability | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Index Output | Indexed |
| Body Orientation | Right Angle |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Scancon Encoders A/S SCH24, 4-180-N-05-64-01-S-SUB to view detailed technical specifications.
No datasheet is available for this part.