The SCH24 is a rotary incremental encoder with a hollow shaft and digital square wave output. It features a quadrature encoder code and an indexed index output. The encoder is designed for operation at speeds up to 12000 revolutions per minute and can withstand torques of less than 0.005 units. The SCH24 is powered by a voltage supply between 4.5 and 30 volts DC and operates within a temperature range of -40 to 85 degrees Celsius. It is a non-programmable device and is available with a right-angle body orientation.
Scancon Encoders A/S SCH24, 4-2048-I-03-64-01-S-SUB technical specifications.
| Motion | Rotary |
| Terminal Type | Cable |
| Shaft Style | Hollow |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Maximum Operating Speed | 12000r/min |
| Encoder Code | Quadrature |
| Maximum Operating Torque | <0.005N.m |
| Min Operating Supply Voltage | 4.5VDC |
| Max Operating Supply Voltage | 30V |
| Programmability | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Index Output | Indexed |
| Body Orientation | Right Angle |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Scancon Encoders A/S SCH24, 4-2048-I-03-64-01-S-SUB to view detailed technical specifications.
No datasheet is available for this part.