The SCH24 encoder is a rotary incremental encoder with a hollow shaft and digital square wave output. It operates at speeds up to 12000 revolutions per minute and is designed for use in applications with a maximum operating torque of less than 0.005 units. The encoder is powered by a voltage between 4.5VDC and 30VDC and can operate within a temperature range of -40 to 85 degrees Celsius. The SCH24 is a non-programmable device with an indexed index output and a right-angle body orientation.
Scancon Encoders A/S SCH24, 4-5000-D-06-64-01-S-SUB technical specifications.
| Motion | Rotary |
| Terminal Type | Cable |
| Shaft Style | Hollow |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Maximum Operating Speed | 12000r/min |
| Encoder Code | Quadrature |
| Maximum Operating Torque | <0.005N.m |
| Min Operating Supply Voltage | 4.5VDC |
| Max Operating Supply Voltage | 30V |
| Programmability | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Index Output | Indexed |
| Body Orientation | Right Angle |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Scancon Encoders A/S SCH24, 4-5000-D-06-64-01-S-SUB to view detailed technical specifications.
No datasheet is available for this part.