
Optical Solid State Relay (SSR) with transistor output, featuring a 5A load current rating and a 60V DC maximum output voltage. This single-channel relay offers 4kV isolation and operates within a -40°C to 100°C temperature range. Designed for panel or screw mounting with screw termination, it supports DC input and is ROHS compliant. Approvals include UL and CSA.
Schneider 70S2-01-A-05-N technical specifications.
| Approvals | UL, CSA |
| Current Rating | 5A |
| Depth | 26.2mm |
| Height | 22.9mm |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 31.2mm |
| Load Current | 5A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 60V |
| Max Supply Voltage (DC) | 60V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 3V |
| Mount | Panel, Screw |
| Operating Supply Voltage | 60V |
| Output Current | 5A |
| Package Quantity | 10 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 70S2 |
| Termination | Screw |
| Throw Configuration | SPST |
| Turn-On Delay Time | 75ms |
| DC Rated Voltage | 60V |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider 70S2-01-A-05-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
