
Optical Solid State Relay (SSR) with a 25A load current rating and 140V maximum output voltage. This single-channel relay features 3000V isolation and a DC input type. Packaged in a SIP, it offers screw or panel mounting and solder termination. Operating temperature range is -40°C to 100°C, with a turn-on delay of 8.3ms.
Checking distributor stock and pricing after the page loads.
Schneider 70S2-03-B-25-S technical specifications.
| Package/Case | SIP |
| Current Rating | 25A |
| Depth | 26.2mm |
| Height | 22.9mm |
| Input Type | DC |
| Length | 55.9mm |
| Load Current | 25A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25A |
| Max Output Voltage | 140V |
| Max Supply Voltage (AC) | 140V |
| Min Supply Voltage (AC) | 24V |
| Max Supply Voltage | 140V |
| Min Supply Voltage | 24V |
| Mount | Screw, Panel |
| Output Current | 25A |
| Package Quantity | 10 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 70S2 |
| Termination | Solder |
| Throw Configuration | SPST |
| Turn-On Delay Time | 8.3ms |
| RoHS | Compliant |
No datasheet is available for this part.
