
Single-channel, optical solid-state relay (SSR) with a 25A load current rating and a 280V AC maximum output voltage. Features 3000V isolation and a DC control input voltage up to 30V. Operates within a temperature range of -40°C to 100°C and is housed in a SIP package with solder termination. Mountable via panel or screw, this RoHS compliant component is UL and CSA approved.
Schneider 70S2-03-C-25-S technical specifications.
| Approvals | UL, CSA |
| Package/Case | SIP |
| Control Voltage | 30V |
| Current Rating | 25A |
| Depth | 26.2mm |
| Height | 22.9mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 55.9mm |
| Load Current | 25A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25A |
| Max Output Voltage | 280V |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| Max Supply Voltage | 280V |
| Min Supply Voltage | 24V |
| Mount | Panel, Screw |
| Number of Poles | 1 |
| Output Current | 25A |
| Output Voltage | 280V |
| Package Quantity | 10 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 70S2 |
| Termination | Solder |
| Throw Configuration | SPST |
| Turn-On Delay Time | 8.3ms |
| Voltage Rating (AC) | 280V |
| RoHS | Compliant |
Download the complete datasheet for Schneider 70S2-03-C-25-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
