
Single-channel, optical solid-state relay (SSR) with a 12A load current rating and 140V AC maximum output voltage. Features 3000V isolation and operates from a 24V to 140V DC input supply. Panel mountable with screw termination, this RoHS compliant component offers a 12A output current and a turn-on delay of 8.3ms. Approvals include UL and CSA, with an operating temperature range of -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA |
| Package/Case | 120 |
| Current Rating | 12A |
| Depth | 26.2mm |
| Height | 22.9mm |
| Input Type | DC |
| Length | 55.9mm |
| Load Current | 12A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12A |
| Max Output Voltage | 140V |
| Max Supply Voltage | 140V |
| Min Supply Voltage | 24V |
| Mount | Panel, Screw |
| Number of Poles | 1 |
| Output Current | 12A |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | 70S2 |
| Termination | Screw |
| Throw Configuration | SPST |
| Turn-On Delay Time | 8.3ms |
| Voltage Rating (AC) | 140V |
| RoHS | Compliant |
