
12A, 280V AC output solid-state relay (SSR) featuring 3000V optical isolation. This single-pole, single-throw (SPST) device offers DC input and operates within a temperature range of -40°C to 100°C. Mountable via panel, DIN rail, or screw, it comes in a SIP package with solder termination and a 8.3ms turn-on delay. Approvals include UL and CSA, with RoHS compliance confirmed.
Sign in to ask questions about the Schneider 70S2-04-C-12-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider 70S2-04-C-12-S technical specifications.
| Approvals | UL, CSA |
| Package/Case | SIP |
| Current Rating | 12A |
| Depth | 26.2mm |
| Height | 22.9mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 55.9mm |
| Load Current | 12A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12A |
| Max Output Voltage | 280V |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| Max Supply Voltage | 280V |
| Min Supply Voltage | 24V |
| Mount | Panel, DIN Rail, Screw |
| Number of Poles | 1 |
| Output Current | 12A |
| Package Quantity | 10 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 70S2 |
| Termination | Solder |
| Throw Configuration | SPST |
| Turn-On Delay Time | 8.3ms |
| Voltage Rating (AC) | 280V |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider 70S2-04-C-12-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.