This absolute and incremental rotary encoder is designed for use in applications with operating temperatures between 0 and 70°C. It can operate with supply voltages between 5 and 28VDC and has a maximum operating speed of 6000 revolutions per minute. The encoder features a right-angle connector and provides an indexed index output. It is not programmable and has a maximum operating torque of 0.028.
Schneider HS35F-100-BS-5000-ABZC-28V/5-SM18-S technical specifications.
| Motion | Rotary |
| Shaft Style | Hollow |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Min Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 28VDC |
| Maximum Operating Torque | 0.028N.m |
| Programmability | No |
| Maximum Operating Speed | 6000r/min |
| Index Output | Indexed |
| Terminal Type | Connector |
| Body Orientation | Right Angle |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Schneider HS35F-100-BS-5000-ABZC-28V/5-SM18-S to view detailed technical specifications.
No datasheet is available for this part.