The JJL36250U31X is a 3-pole circuit breaker with a current rating of 250A and a voltage rating of 600V. It features a molded package with lug termination. The breaker measures 191mm in length, 127mm in depth, and 104.7mm in width. It is designed for general use and meets unspecified compliance standards.
Sign in to ask questions about the Schneider JJL36250U31X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider JJL36250U31X technical specifications.
| Package/Case | Molded |
| Current Rating | 250A |
| Depth | 127mm |
| Length | 191mm |
| Number of Poles | 3 |
| Series | JJL |
| Termination | Lug |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 250V |
| Width | 104.7mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider JJL36250U31X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.