24VDC signal relay with DPDT contact configuration, featuring rhodium contacts rated for 250mA and 100VDC. This through-hole PCB mount component operates with a 22.5mA coil current and 290mW coil power, offering a 1ms operate and release time. It boasts a long mechanical life of 50,000,000 hours and operates within a temperature range of -40°C to 85°C. The relay is housed in a DIP package with PC pin termination.
Sign in to ask questions about the Schneider W172DIP-20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider W172DIP-20 technical specifications.
| Application(s) | POWER |
| Package/Case | DIP |
| Coil Current | 22.5mA |
| Coil Power | 290mW |
| Coil Resistance | 1.066kR |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 250mA |
| Contact Material | Rhodium |
| Current Rating | 250mA |
| Depth | 10.2mm |
| Height | 10.2mm |
| Lead Free | Lead Free |
| Length | 20.32mm |
| Life (Hours) | 50000000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB, Through Hole |
| Operate Time | 1ms |
| Package Quantity | 250 |
| Relay Type | Reed |
| Release Time | 1ms |
| RoHS Compliant | No |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| DC Rated Voltage | 100V |
| Weight | 1g |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider W172DIP-20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.