MICROSWITCH, V4, PCB, ROLLER LEVER; SVHC:No SVHC (15-Jun-2015); Product Range:19N Series; Contact Configuration:SPDT; Microswitch Actuator:Roller Lever; Switch Terminals:Solder; Contact Current Max:5A; Contact Voltage AC Nom:250V; Operating Force Max:1.5N; Microswitch Type:Snap Action; Contact Voltage DC Nom:28V; Actuation Type:Roller Lever; Actuator Type:Roller Lever; Contact Current AC:5A; Contact Current AC Max:5A; Contact Current DC Max:3A; Contact Current Rating:5A; Contact Voltage AC Max:250V; Contact Voltage DC Max:28V; Differential Travel Max:0.35mm; External Depth:6.35mm; External Length / Height:11.1mm; External Width:19.9mm; Fixing Centres:9.53mm; Flammability Rating:UL94V-0; IP / NEMA Rating:IP67; Lever Length:15mm; No. of Electrical Operations:100000; No. of Mechanical Operations:10000000; Operating Force:0.51N; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Pre-travel:3.45mm; Release Force:0.09N; Switch Case:Nylon 4.6 (Polyamide 4.6)
Inductor RF Unshielded Wirewound 0.019uH 10% 250MHz 24Q-Factor Ceramic 0.48A 0.202Ohm DCR 0402 T/R