Current Regulator Diode, 3.3mA I(S), 2.35V V(L), Silicon, DO-35, DO-35, 2 PIN
Current Regulator Diode, 4.3mA I(S), 2.75V V(L), Silicon, DO-35, DO-35, 2 PIN
Current Regulator Diode, 4.7mA I(S), 2.9V V(L), Silicon, DO-35, DO-35, 2 PIN

DIODE CURRENT REGULATOR; Peak Operating Voltage Ip:100V; Regulated Current:4.7mA; Dynamic Impedance:0.238ohm; Operating Temperature Max:200°C; Diode Case Style:DO-35; No. of Pins:2 Pin; Product Range:1N5314 Series; Diode Type:Standard Recovery; Forward Current If(AV):4.7mA; Junction Temperature Tj Max:200°C; No. of Pins:2Pins; Power Dissipation Pd:600mW; Repetitive Reverse Voltage Vrrm Max:100V; Termination Type:Axial Leaded