DRILL, TAPER SHANK, HSS, 22MM; Drill Bit Size Metric:22mm; Drill Bit Size Imperial:-; Effective Length:150mm; Overall Length:248mm; SVHC:No SVHC (16-Dec-2013); Drill Bit Type:Taper Shank; Drill Point Angle:118°; Drill Point Diameter:22mm; External Diameter:22.00mm; Material:HSS; Morse Taper Number:2


Hall Effect Sensor, 2.40-2.60V, Rectangular, Through Hole Mount, SIP-3

DRILL, TAPER SHANK, HSS, 19MM; Drill Bit Size Metric:19mm; Drill Bit Size Imperial:-; Effective Length:135mm; Overall Length:233mm; SVHC:No SVHC (16-Dec-2013); Drill Bit Type:Taper Shank; Drill Point Angle:118°; Drill Point Diameter:19mm; External Diameter:19.00mm; Material:HSS; Morse Taper Number:2

DRILL, TAPER SHANK, HSS, 17.5MM; Drill Bit Size Metric:17.5mm; Drill Bit Size Imperial:-; Effective Length:130mm; Overall Length:228mm; SVHC:No SVHC (16-Dec-2013); Drill Bit Type:Taper Shank; Drill Point Angle:118°; Drill Point Diameter:17.5mm; External Diameter:17.50mm; Material:HSS; Morse Taper Number:2

DRILL, TAPER SHANK, HSS, 19.5MM; Drill Bit Size Metric:19.5mm; Drill Bit Size Imperial:-; Effective Length:140mm; Overall Length:238mm; SVHC:No SVHC (16-Dec-2013); Drill Bit Type:Taper Shank; Drill Point Angle:118°; Drill Point Diameter:19.5mm; External Diameter:19.50mm; Material:HSS; Morse Taper Number:2