Timers & Support Products CMOS Analog RC Timer
IC OSC SINGLE TIMER 2MHZ 8DIP
SPNO Signal Relay, 5VDC Coil, 3A Contact, 277VAC
3A 30VDC SPST General Purpose Relay, 18VDC Coil
Power Relay 9VDC 3A SPST-NO(20.5x7.2x15.3)mm THT
Power Relay SPST-NO 4.5VDC 3A THT
Power Relay 6VDC 3A SPST-NO(20.5x7.2x15.3)mm THT
RF Transformer, 0.08MHz Min, 450MHz Max, 1:1, ROHS COMPLIANT
Power Relay 24VDC 3A SPST-NO(20.5x7.2x15.3)mm THT
Power Relay 5VDC 3A SPST-NO(20.5x7.2x15.3)mm THT
Power Relay 12VDC 3A SPST-NO(20.5x7.2x15.3)mm THT
RF Transformer, 0.05MHz Min, 200MHz Max, 1:2, ROHS COMPLIANT
RF Transformer, 0.03MHz Min, 300MHz Max, 1:1.5, ROHS COMPLIANT
RF Transformer, 0.15MHz Min, 500MHz Max, 1:4, ROHS COMPLIANT
Power Relay 18VDC 3A SPST-NO(20.5x7.2x15.3)mm THT
SMPS Transformer, 13W, ROHS COMPLIANT
Switching Transformer 1:0.262/1:0.667 0.414Ohm Prim. DCR 0.06Ohm Sec. DCR 7W 8 Terminal Gull Wing SMD