N-Channel JFET, Logic Level, 3-Pin, TO-236
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET
BSH105 - N-channel vertical D-MOS logic level FET TO-236 3-Pin
NEXPERIA - BSH105,215 - N CHANNEL, DMOS FET, 20V, 1.05A, 3-SOT-23
MOSFET N-CH 30V 0.85A 3-Pin SOT-23
Butt Splice Terminal 10-12AWG Copper Tin Yellow Insulated 600V
TRANSISTOR 1100 mA, 12 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, FET General Purpose Small Signal
TRANSISTOR 1750 mA, 20 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, PLASTIC, SC-74, 6 PIN, FET General Purpose Small Signal
BSH103 - 30 V, N-channel Trench MOSFET TO-236 3-Pin
BSH114 - N-channel TrenchMOS standard level FET TO-236 3-Pin
BSH114 - 100 V, N-channel Trench MOSFET TO-236 3-Pin
NXP BSH103.215 MOSFET Transistor, N Channel, 850 mA, 30 V, 500 mohm, 4.5 V, 400 mV
Red Heat Shrink Crimp Terminal, 18-22AWG, 600V, Copper/Tin
2-Wire Crimp Terminal, Fully Insulated, 14-16AWG, 600V
P-Ch JFET, -12V Vdss, 750mA ID, 400mR Rds(on), SOT-23
Small Signal Field-Effect Transistor
BSH201 - P-channel vertical D-MOS logic level FET TO-236 3-Pin
BSH202 - P-channel vertical D-MOS logic level FET TO-236 3-Pin