COUPLING OLDHAM HUB 25.4X8 PK2; Rotational Speed Max:-; Overall Length:28.4mm; Coupling Material:-; Coupling Body Size:25.4; Bore Size:8mm; Torque:3.4N-m; External Diameter:25.4mm; Product Range:-; SVHC:No SVHC (15-Jun-2015); Body Material:Aluminium; Bore Diameter Nom:8mm; Length:28.4mm; Thread Type:Metric
COUPLING OLDHAM HUB 19.1X6 PK4; Rotational Speed Max:-; Overall Length:22mm; Coupling Material:-; Coupling Body Size:19.1; Bore Size:6mm; Torque:1.6N-m; External Diameter:19.1mm; Product Range:-; SVHC:No SVHC (15-Jun-2015); Body Material:Aluminium; Bore Diameter Nom:6mm; Length:22mm; Thread Type:Metric
COUPLING OLDHAM HUB 12.7X6 PK4; Rotational Speed Max:-; Overall Length:15.9mm; Coupling Material:-; Coupling Body Size:12.7; Bore Size:6mm; Torque:0.8N-m; External Diameter:12.7mm; Product Range:-; SVHC:No SVHC (15-Jun-2015); Body Material:Aluminium; Bore Diameter Nom:6mm; Length:15.9mm; Thread Type:Metric
COUPLING OLDHAM HUB 19.1X6.35 PK4; Rotational Speed Max:-; Overall Length:22mm; Coupling Material:-; Coupling Body Size:19.1; Bore Size:6.35mm; Torque:1.6N-m; External Diameter:19.1mm; Product Range:-; SVHC:No SVHC (15-Jun-2015); Body Material:Aluminium; Bore Diameter Nom:6.35mm; Length:22mm; Thread Type:Metric
COUPLING OLDHAM HUB 25.4X10 PK2; Rotational Speed Max:-; Overall Length:28.4mm; Coupling Material:-; Coupling Body Size:25.4; Bore Size:10mm; Torque:3.4N-m; External Diameter:25.4mm; Product Range:-; SVHC:No SVHC (15-Jun-2015); Body Material:Aluminium; Bore Diameter Nom:10mm; Length:28.4mm; Thread Type:Metric
COUPLING OLDHAM HUB 19.1X4 PK4; Rotational Speed Max:-; Overall Length:22mm; Coupling Material:-; Coupling Body Size:19.1; Bore Size:4mm; Torque:1.6N-m; External Diameter:19.1mm; Product Range:-; SVHC:No SVHC (15-Jun-2015); Body Material:Aluminium; Bore Diameter Nom:4mm; Length:22mm; Thread Type:Metric
COUPLING OLDHAM HUB 12.7X6.35 PK4; Rotational Speed Max:-; Overall Length:15.9mm; Coupling Material:-; Coupling Body Size:12.7; Bore Size:6.35mm; Torque:0.8N-m; External Diameter:12.7mm; SVHC:No SVHC (15-Jun-2015); Body ;RoHS Compliant: NA
COUPLING OLDHAM HUB 12.7X5 PK4; Rotational Speed Max:-; Overall Length:15.9mm; Coupling Material:-; Coupling Body Size:12.7; Bore Size:5mm; Torque:0.8N-m; External Diameter:12.7mm; Product Range:-; SVHC:No SVHC (15-Jun-2015); Body Material:Aluminium; Bore Diameter Nom:5mm; Length:15.9mm; Thread Type:Metric

COUPLING OLDHAM HUB 12.7X3 PK4; Rotational Speed Max:-; Overall Length:15.9mm; Coupling Material:-; Coupling Body Size:12.7; Bore Size:3mm; Torque:0.8N-m; External Diameter:12.7mm; Product Range:-; SVHC:No SVHC (15-Jun-2015); Body Material:Aluminium; Bore Diameter Nom:3mm; Length:15.9mm; Thread Type:Metric