Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 0.1A 5VDC Gull Wing 1000Cycles SMD T/R

Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 0.1A 5VDC Gull Wing 1000Cycles SMD

10mm Ultra-Thin SMT DIP Rotary Switch; Packaging: Tube; Poles: Hexadecimal Complement; no positions: 16; Current Rating: 100mA; Voltage Rating: 5VDC; Actuator Type: Rotary for Tool; actuator level: Flush, Recessed; contact material: Copper Alloy; contact finish: Gold; height above board: 0.154" (3.90mm); Mounting Type: Surface Mount; Termination Style: Gull Wing; pitch: 0.100" (2.54mm), Full; washable: No; Rating: 0.1

Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.1A 5VDC Gull Wing 625Cycles SMD

10mm Ultra-Thin SMT DIP Rotary Switch; Packaging: Tube; Poles: BCD; no positions: 10; Current Rating: 100mA; Voltage Rating: 5VDC; Actuator Type: Rotary for Tool; actuator level: Flush, Recessed; contact material: Copper Alloy; contact finish: Gold; height above board: 0.154" (3.90mm); Mounting Type: Surface Mount; Termination Style: Gull Wing; pitch: 0.100" (2.54mm), Full; washable: No; Rating: 0.1
Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.1A 5VDC Gull Wing 625Cycles SMD
Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 0.1A 5VDC Gull Wing 10000Cycles SMD

Switch DIP N.O./N.C. SP10T 10 Extended Shaft 0.1A 5VDC Gull Wing 10000Cycles SMD T/R

Switch DIP N.O./N.C. SP16T 16 Extended Shaft 0.1A 5VDC Gull Wing 10000Cycles SMD T/R

Switch DIP N.O./N.C. SP10T 10 Extended Shaft 0.1A 5VDC Gull Wing 1000Cycles SMD T/R