MULTICOMP KAM1005 AC/DC PCB Mount Power Supply, Encapsulated, Fixed, 85 V, 265 V, 10 W, 5 V, 2 A
MULTICOMP KAM1024 AC/DC PCB Mount Power Supply, Encapsulated, Fixed, 85 V, 265 V, 10 W, 24 V, 420 mA
MULTICOMP KAM1015D AC/DC PCB Mount Power Supply, Encapsulated, Fixed, 15V, 335mA, -15V, 335mA
MULTICOMP KAM0712 AC/DC PCB Mount Power Supply, Fixed, 85 V, 265 V, 7.5 W, 12 V, 630 mA
PSU, ENCAPSULATED, 7W, 5V; Power Supply Type: Switch Mode; Output Type: Fixed; No. of Outputs: 1; Voltage, Output:...
ISC-BASED EMBEDDED SBC WITH 128 MB COMPACTFLASH MEMORY CARD
XSCALE PXA270 RISC-BASED EMBEDDED SBC WITH 256MB COMPACTFLASH CARD AND BUILT-IN ARM-LINUX KERNEL REV2.6.18
XSCALE PXA270 RISC-BASED EMBEDDED SBC WITH 256MB COMPACTFLASH CARD AND BUILT-IN WINDOWS CE5.0 OS
16-Bit MCU, 60kB Flash, 2kB RAM, 12-bit ADC, 8MHz, 64-LQFP, Ind.
8MHz 16-bit MCU, 32KB FLASH, 1KB SRAM, 12-bit ADC, 64-LQFP
FUSE TRON RECTIFIER
FUSE BUSS SEMI CONDUCTOR
Connector Accessories End Mount Adapter
DIE SET
Fuse Blade 8A 600V Bolt 14.3 X 47.63mm CE/UL
Fuse Blade 6A 600V Bolt 14.3 X 47.63mm CE/UL