Solid State Relay 50mA 1.56V DC-IN 0.12A 350V AC/DC-OUT 8-Pin FPAK Tube
SSR 1.56V DC-IN 0.12A 350V AC/DC-OUT 8-Pin FPAK
Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-8
Optical SSR, 3750V Isolation, 1-Element, Surface Mount
Lug Terminal 1AWG Copper 85.6mm Tin
Lug Terminal (1/0)AWG Copper 95.3mm Tin
Lug Terminal 1AWG Copper 108.5mm Tin
Lug Terminal (1/0)AWG Copper 88.6mm Tin
Optical SSR, 1-Ch, 3750V Isolation, Transistor Output
Lug Terminal 1AWG Copper 79.2mm Tin
Lug Terminal 1AWG Copper 93.5mm Tin
Lug Terminal 1AWG Copper 90.7mm Tin
Lug Terminal (1/0)AWG Copper 110.7mm Tin
Lug Terminal (1/0)AWG Copper 91.7mm Tin
Lug Terminal (1/0)AWG Copper 84.1mm Tin
Lug Terminal (1/0)AWG Copper 93.7mm Tin
Lug Terminal (1/0)AWG Copper 78mm Tin
Lug Terminal 1AWG Copper 73.9mm Tin
Lug Terminal (1/0)AWG Copper 60.5mm Tin