Search Results for "PS720C-1A-F3-A"
Filters
PS720C-1A-F3-A
CEL
SSR RELAY SPST-NO 1.25A 0-60V
Datasheet
End of Life
Package/Case:
SOP
Load Current:
1.25A
Mount:
Surface Mount
Number of Channels:
1
PS720C-1A-F3-A
California Eastern Laboratories
Solid State Relay 50mA 1.4V DC-IN 1.25A 60V AC/DC-OUT 4-Pin SOP T/R
Datasheet
SOP
Obsolete
Package/Case:
SOP
Input Current:
50mA
Input Type:
DC
Isolation Voltage:
1.5kV
PS720C-1A-F3-A
Renesas
Solid State Relay 50mA 1.4V DC-IN 1.25A 60V AC/DC-OUT 4-Pin SOP T/R
Datasheet
SOP
Obsolete
Additional Feature:
UL RECOGNIZED
Forward Current-Max:
20mA
Isolation Voltage-Max:
1.5kV
JESD-609 Code:
e6
PS720C-1A-F3
California Eastern Laboratories
Solid State Relay 50mA 1.4V DC-IN 1.25A 60V AC/DC-OUT 4-Pin SOP T/R
Datasheet
SOP
Obsolete
Maximum Input Voltage:
1.4
V
I/O Isolation Voltage:
1500(RMS)
V
Maximum Output Voltage:
60
V
Maximum Input Current:
50
mA