FILTER/SUPPRESSOR, 10A, DIN RAIL; Filter Type:EMI, RFI; SVHC:No SVHC (17-Dec-2015); Current Rating:10A; Voltage Rating:240V; Leakage Current Max:0.3mA; Capacitance:-; Inductance Min:-; Filter Terminals:Screw Clamp; Product Range:-; Attenuation:60dB; Clamping Voltage:700V; External Depth:25mm; External Length / Height:93mm; External Width:79mm; No. of Phases:Single; Operating Temperature Max:65°C; Operating Temperature Min:-25°C; RMS Current (Irms):6500A

FILTER/SUPPRESSOR, 10A, CHASSIS; Filter Type:Standard; SVHC:No SVHC (17-Dec-2015); Current Rating:10A; Voltage Rating:240V; Leakage Current Max:0.3mA; Capacitance:-; Inductance Min:-; Filter Terminals:Quick Connect; Product Range:-; Attenuation:60dB; Clamping Voltage:700V; External Depth:40mm; External Length / Height:40mm; External Width:75mm; No. of Phases:Single; Operating Temperature Max:65°C; Operating Temperature Min:-25°C; RMS Current (Irms):6500A; Voltage Rating V AC:240V; Voltage Rating V DC:240V
Switching Regulator, Voltage-mode, 1A, 200kHz Switching Freq-Max, BIPolar, PSIP7, MA7