DPDT Toggle Switch, 2A, 20V, Gold Plated Brass, Right Angle
ALPHA WIRE SW24 NA005 Spiral Wrap, Zero Halogen, 0.75 ", 19.05 mm, Nylon (Polyamide), Zero Halogen, Natural, 100 ft
Non-Heat Shrink Tubing and Sleeves 3/4in SPIRAL WRAP 25ft SPOOL NATURAL
SL SW2 LEVER SWITCH W/COVER, LEVER SWITCH W/COVER
Hiquel SW2 Time Delay Relay, Timer, 24 V/AC/DC
AAVID THERMALLOY SW25-6 Heat Sink, TO-202, TO-218, TO-220, 13 C/W, 25 mm, 34.5 mm, 12.5 mm
Heatsink; TO-247; TO-220; TO-218; 11.4K/W; 12.5 x 34.5 x 25mm; Solder Mount
EDSYN SW2.5/15 DESOLDERING BRAID, 2.5MM
Yuasa SW200 Deep Cycle Lead Acid Battery 12V, 6.5Ah
Protective tubing Rated width=23 black - 166-11112, HG-SW28, HellermannTyton
Protective tubing Rated width=17 black - 166-11104, HG-SW21, HellermannTyton
Interface Circuit
SWAB SNGL HEAD FOAM 2 50/PKG
SWAB 2 FOAM TIP 10/PKG
Precision Potentiometers 0.5W 1Kohms 3%
Screws & Fasteners STD SHLDR WASHER
Precision Potentiometers 0.5W 5Kohms 3%
Precision Potentiometers 0.5W 52Kohms 3%
Waterproof Optical Connectors
LED LUXEON WARM WHITE 2700K 2SMD