COMBI PLUGS TYPE OF CONNECTION QUICK CONNECTION QUICK CONNECTION NUMBER OF POSITIONS 11
COMBI PLUGS TYPE OF CONNECTION QUICK CONNECTION QUICK CONNECTION NUMBER OF POSITIONS 13
Plug, nom. voltage: 500 V, nominal current: 17.5 A, connection method: Quick connection, number of connections: 15, number of positions: 15, cross section: 0.25 mm2 - 1.5 mm2, AWG: 24 - 16, width: 78 mm,height: 40 mm, color: gray

Plug, nom. voltage: 500 V, nominal current: 17.5 A, connection method: Quick connection, number of connections: 14, number of positions: 14, cross section: 0.25 mm2 - 1.5 mm2, AWG: 24 - 16, width: 72.8 mm,height: 40 mm, color: gray