Ring Terminal, Brass/Tin, 14-18AWG, Straight, Female
4059-C FIRE AUTO SPRINKLERS/RED/
4059-F FIRE AUTO SPRINKLERS RED/
4059-A FIRE AUTO SPRINKLERS RED/
B915 STY H WHT/RED FIRE AUTO SPR
SPACER, ROUND, NYLON, 0.25IN X 19.05MM
4059-B FIRE AUTO SPRINKLERS/RED/
Brass Ring Terminal, 14-18 AWG, Tin Plated, M4 Stud
Brass Tin Ring Terminal 14-18AWG M3.5
Headers & Wire Housings KK 156 PCB Assy Top 05 Ckt Gold
5 Pos 3.96mm Pitch Female Receptacle, 5A, 250V, Through Hole
Punches & Dies 60706-21 INSULATION PUNCH
Infrared Emitter 850nm 100mW/sr Circular Top Mount 2-Pin SMD T/R
Telecom Transformer
Cable Ties, Cable Tie Polyamide 6/6 Black 45mm 225N Automotive Bag
Cable Ties, Standard Locking Polyamide 6/6 Black 150mm 225N Bag
MULTICOMP W06 Bridge Rectifier Diode, WOB Series, Single, 600 V, 1.5 A, Through Hole, 1.1 V, 4 Pins
SEMIKRON SEMIX341D16S Bridge Rectifier Diode, Three, 1.6 V, 340 A, Module, 1.75 V, 5 Pins
DIODE, POWER MODULE, 232A, 1.6KV; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:1.6kV; Forward Current If(AV):232A; Forward Voltage VF Max:2.09V; No. of Pins:5Pins; Operating Temperature Max:150 C; Packaging:Each ;RoHS Compliant: Yes
Connector Terminals Solder Sleeve Polyolefin Transparent Clear Tin Over Copper