Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
SJDA065R055 Datasheet | Junction Field-Effect Transistors (JFET) | Semisouth
Browse
Manufacturers
API
BOM
Account
SEMISOUTH
SJDA065R055
Datasheet
Semisouth
SJDA065R055
SJDA065R055
Semiconductors
Discrete Semiconductors
Semiconductors
Discrete Semiconductors
Transistors
Junction Field-Effect Transistors (JFET)
SJDA065R055
Package
TO-220
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Semisouth SJDA065R055 technical specifications.
General
Package/Case
TO-220
Max Operating Temperature
150°C
Min Operating Temperature
-55°C
Max Power Dissipation
114W
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account