JFET, SIC, N-ON, 1200V, 27A, TO247; Transistor Type: JFET; Breakdown Voltage Vbr: 1200V; Power Dissipation Pd: 114W;...
Semisouth SJDP120R085 technical specifications.
| Package/Case | TO-247 |
| Gate to Source Voltage (Vgs) | -5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 114W |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
No datasheet is available for this part.