JFET, SIC, N-ON, 1700V, 3A, TO247; Breakdown Voltage Vbr: 1.7kV; Zero Gate Voltage Drain Current Idss Max: -;...
Semisouth SJDP170R1400 technical specifications.
| Package/Case | TO-247 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 35W |
| RoHS | Compliant |
No datasheet is available for this part.