JFET, SIC, N-OFF, 1200V, 30A, TO247; Transistor Type: JFET; Breakdown Voltage Vbr: 1200V; Power Dissipation Pd: 250W;...
Semisouth SJEP120R063 technical specifications.
| Package/Case | TO-247 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250W |
| RoHS | Compliant |
No datasheet is available for this part.