Jfet, Sic, Audio, 1200V, 30A, TO247
Semisouth SJEP120R063A technical specifications.
| Package/Case | TO-247 |
| Gate to Source Voltage (Vgs) | 15V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 250W |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
No datasheet is available for this part.