JFET, SIC, N-OFF, 1700V, 4A, TO-247; Transistor Type: JFET; Breakdown Voltage Vbr: 1700V; Power Dissipation Pd: 58W;...
Semisouth SJEP170R550 technical specifications.
| Package/Case | TO-247 |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 58W |
| RoHS | Compliant |
No datasheet is available for this part.