Semtech SC2596SETRT technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Type | Fixed |
| Output Voltage | 900mV |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 700uA |
| Radiation Hardening | No |
| Reference Voltage | 900mV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC2596SETRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
