
The SX9500IULTRT is a 20-pin QFN EP surface mount IC from Semtech, designed for ultra low power applications. It operates over a temperature range of -40°C to 85°C and features a non-lead frame package. The IC is suitable for use in proximity and button sensing applications, with a seated plane height of 0.6mm maximum.
Sign in to ask questions about the Semtech SX9500IULTRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech SX9500IULTRT technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.55(Max) |
| Seated Plane Height (mm) | 0.6(Max) |
| Pin Pitch (mm) | 0.4 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Category | Ultra Low Power and Capacitive Four Channel Proximity and Button |
| Cage Code | 14099 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Semtech SX9500IULTRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.