
The 01039-2263 is a rugged optical incremental encoder belonging to the H20 series manufactured by Sensata-BEI Sensors. It is designed to fill resolution ranges up to 4096 cycles per turn, specifically configured for 600 PPR in this model. The unit features a 3/8 inch shaft, a square flange mount, and is constructed with heavy-duty bearings and a shock-resistant disc for industrial environments. It provides dual quadrature channel output and operates on a wide input voltage range from 5 to 28 VDC while delivering a 5 VDC output. The encoder is environmental rated to IP66 and NEMA 4/13, making it suitable for machine control, agricultural machinery, and robotics applications.
Sensata 01039-2263 technical specifications.
| Resolution | 600PPR |
| Supply Voltage | 5 - 28VDC |
| Output Voltage | 5VDC |
| Shaft Diameter | 0.375in |
| Shaft Length | 0.88in |
| Number of Channels | 2Channels |
| IP Rating | IP66 |
| NEMA Rating | 4 and 13 |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Cable Length | 48in |
| Termination Style | Cable with Seal |
| RoHS | Compliant (Per Exemption) |
| Reach Svhc | No SVHC |
No datasheet is available for this part.