The 01070-1569 is a heavy-duty optical incremental encoder from the HS35 series by Sensata-BEI Sensors. It is designed for industrial applications requiring rugged performance in a hollow shaft style. This specific model features a 1-inch blind shaft with a rubber seal, providing 1024 pulses per revolution. It supports a wide supply voltage range of 5 to 28 VDC with a matching voltage output (28V/V). The electrical interface is a 2-channel quadrature with index (ABZC) via a 10-pin MS3112E12-10P connector. The housing is built to withstand harsh environments with IP65 and NEMA 4/13 ratings.
Sensata-BEI Sensors 01070-1569 technical specifications.
| Resolution | 1024PPR |
| Supply Voltage | 5-28VDC |
| Shaft Diameter | 1.00inch |
| Output Type | Quadrature with Index (ABZC) |
| IP Rating | IP65 |
| NEMA Rating | 4, 13 |
| Termination | MS3112E12-10P Connector (SM12) |
| Shaft Configuration | Blind Shaft (BS) |
| Frequency Response | 150kHz |
| Rotational Speed Max | 2500RPM |
| Operating Temperature | 0 to 70°C |
| Weight | 1.20lbs |
| RoHS | Compliant (ROHS3) |
| REACH | Unaffected |
Download the complete datasheet for Sensata-BEI Sensors 01070-1569 to view detailed technical specifications.
No datasheet is available for this part.