Sign in to ask questions about the Sepa MFB40H12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sepa MFB40H12 technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Lead Length | 300mm |
| Power Consumption | 500mW |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Sepa MFB40H12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
