
This ABS plastic enclosure is a black, box-style enclosure with a height of 1.5 inches, length of 5.62 inches, and width of 3.25 inches. It has a thickness of 0.1 inch and a weight of 0.24 pounds. The enclosure has an IP40 rating and meets the UL94 HB flammability standard.
Sign in to ask questions about the Serpac 151,BK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Serpac 151,BK technical specifications.
| Body Material | ABS |
| Color | Black |
| Flammability Rating | UL94 HB |
| Height | 1.5inch |
| Length | 5.62inch |
| Material | Plastic, ABS |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP40 |
| Series | S |
| Thickness | 0.1inch |
| Weight | 0.24lb |
| Width | 3.25inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac 151,BK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.