
Logic Output Photo IC, ROHS COMPLIANT, PLASTIC PACKAGE-4
Sharp GA1A1S201WP technical specifications.
| Package/Case | SMD/SMT |
| Fall Time | 15000000ns |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 2.2V |
| Max Supply Voltage | 3.2V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Output Current | 1mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 150uA |
| Wavelength | 555nm |
| Width | 1.6mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
