
Logic Output Photo IC, ROHS COMPLIANT, PLASTIC PACKAGE-4
Sharp GA1A1S202WP technical specifications.
| Package/Case | SMD/SMT |
| Fall Time | 150us |
| Height | 0.6mm |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Wavelength | 555nm |
| Width | 1.6mm |
| RoHS | Compliant |
No datasheet is available for this part.
