The Sharp GA1A1S204WP is a photo IC with a package type of ROHS COMPLIANT, PLASTIC PACKAGE-4. It operates within a temperature range of -40°C to 85°C and has a supply voltage of 2.5V. The device has a maximum supply voltage of 3.2V and a minimum supply voltage of 2.3V. It has a fall time of 150us and an output current of 1mA. The device is RoHS compliant and is packaged in a cut tape format.
Sharp GA1A1S204WP technical specifications.
| Package/Case | SMD/SMT |
| Fall Time | 150us |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.2V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Output Current | 1mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Supply Current | 150uA |
| Wavelength | 555nm |
| RoHS | Compliant |
No datasheet is available for this part.