Rotary Position Encoder, Single, 2 Channels,
Checking distributor stock and pricing after the page loads.
Sharp GP1A70R technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Operating Supply Current | 5mA |
| Output Configuration | NPN - Open Collector |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | OPIC™ |
| RoHS | Not Compliant |
No datasheet is available for this part.