Checking distributor stock and pricing after the page loads.
| Lead Free | Contains Lead |
| Length | 16.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Operating Supply Current | 200uA |
| Orientation | Top View |
| RoHS Compliant | No |
| Sensing Distance | 10m |
| RoHS | Not Compliant |