
Logic Output Photo IC, LEAD FREE PACKAGE-3
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Operating Supply Current | 200uA |
| Operating Supply Voltage | 5.5V |
| Orientation | Top View |
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| Sensing Distance | 10m |
| Supply Current | 200uA |
| RoHS | Compliant |
