
The Sharp GP1UE27XK photo IC is a through-hole device with a sensing distance of 10 meters. It operates within a temperature range of -10°C to 70°C. The device is not RoHS compliant and contains lead, making it a non-lead-free component. The GP1UE27XK has a maximum operating supply current of 600 microamperes and is available in a plastic package-3 configuration with a quantity of 2000 pieces.
Checking distributor stock and pricing after the page loads.
| Lead Free | Contains Lead |
| Length | 13.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Operating Supply Current | 600uA |
| Orientation | Top View |
| Package Quantity | 2000 |
| RoHS Compliant | No |
| Sensing Distance | 10m |
| RoHS | Not Compliant |