Sharp GP1UM261RK technical specifications.
| Lead Free | Contains Lead |
| Length | 8.8mm |
| Mount | Through Hole |
| Operating Supply Current | 950uA |
| Orientation | Top View |
| RoHS Compliant | No |
| Sensing Distance | 8.5m |
| RoHS | Not Compliant |
No datasheet is available for this part.