Logic Output Photo IC, LEAD FREE, PLASTIC PACKAGE-3
Sharp GP1UM270RKVF technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -10 |
| Number of Functions | 1 |
| Supply Voltage-Min | 4.5 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.