
Checking distributor stock and pricing after the page loads.
| Lead Free | Contains Lead |
| Length | 13.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Operating Supply Current | 500uA |
| Orientation | Top View |
| Package Quantity | 200 |
| RoHS Compliant | No |
| Sensing Distance | 10.5m |
| RoHS | Not Compliant |