
The Sharp GP1UM282QKVF is an optical photo IC with a top view orientation. It operates within a temperature range of -10°C to 70°C and is powered by a 5.5V supply voltage. The device has a low operating supply current of 500uA. It is available in a through hole package with a packaging quantity of 1000 units per tray.
Sharp GP1UM282QKVF technical specifications.
| Lead Free | Lead Free |
| Length | 16.1mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 5.5V |
| Orientation | Top View |
| Package Quantity | 1000 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sensing Distance | 8.5m |
| Supply Current | 600uA |
| RoHS | Not CompliantNo |
No datasheet is available for this part.