Logic Output Photo IC, ROHS COMPLIANT, PLASTIC PACKAGE-3
Sharp GP1UX312QS technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Operating Supply Current | 400uA |
| Orientation | Top View |
| RoHS Compliant | No |
| Sensing Distance | 6mm |
| RoHS | Not Compliant |
No datasheet is available for this part.