The GP1UX31QS photo IC from Sharp is a through-hole mounted device with a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. It operates at a supply voltage of 5.5V and has an operating supply current of 400uA. The device is available in a ROHS compliant, plastic package-3 with a quantity of 500 units per package. The GP1UX31QS is not radiation hardened and is not RoHS compliant.
Sharp GP1UX31QS technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Operating Supply Current | 400uA |
| Operating Supply Voltage | 5.5V |
| Orientation | Side View |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sensing Distance | 8m |
| Supply Current | 270uA |
| RoHS | Not CompliantNo |
No datasheet is available for this part.